337-048-560-807

Heilind Number:EDA337-048-560-807
Manufacturer:EDAC
Manufacturer Number:337-048-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-807

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance in a range of applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration on PCBs. Boasting 48 positions and a 3A amperage, it facilitates efficient power transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding environments, this connector is a vital component for your electronic assemblies.