337-048-560-812

Heilind Number:EDA337-048-560-812
Manufacturer:EDAC
Manufacturer Number:337-048-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable functionality in any setting. With a total of 48 positions spread across two rows, this connector ensures seamless data transmission. The Copper Alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.