337-048-560-858

Heilind Number:EDA337-048-560-858
Manufacturer:EDAC
Manufacturer Number:337-048-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for up to 48 connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for applications requiring secure board-to-board connectivity, this connector is a must-have for your electronic projects.