337-048-560-868

Heilind Number:EDA337-048-560-868
Manufacturer:EDAC
Manufacturer Number:337-048-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for durability and performance, it features a 3A amperage capacity, ideal for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, this connector offers seamless signal transmission. Boasting 48 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance.