337-048-560-878

Heilind Number:EDA337-048-560-878
Manufacturer:EDAC
Manufacturer Number:337-048-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-560-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable performance, even in demanding environments. With two rows and 48 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, allowing for easy installation in your devices. Upgrade your PCB connections with this high-quality component.