337-050-500-201

Heilind Number:EDA337-050-500-201
Manufacturer:EDAC
Manufacturer Number:337-050-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-500-201

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both performance and safety. With a current rating of 3 A, it ensures efficient power transfer. Designed with two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and stable connections for up to 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various electronic applications. Trust in this essential component for seamless board-to-board connectivity in your projects.