337-050-500-807

Heilind Number:EDA337-050-500-807
Manufacturer:EDAC
Manufacturer Number:337-050-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-500-807

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a reliable 3 A amperage capacity, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures optimal conductivity and longevity. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 50 positions for versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability and functionality in any environment. Whether for industrial or commercial use, this connector is a must-have for your PCB assembly projects. Explore our full range of connectors for more essential solutions.