337-050-500-808

Heilind Number:EDA337-050-500-808
Manufacturer:EDAC
Manufacturer Number:337-050-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-500-808

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and 50 positions, it offers ample connectivity options for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance for secure and stable board-to-board connections in your electronic projects.