337-050-520-201

Heilind Number:EDA337-050-520-201
Manufacturer:EDAC
Manufacturer Number:337-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it facilitates seamless power transmission. The connector boasts a dual-row configuration with 50 positions, perfect for accommodating multiple connections. Crafted from Copper Alloy, the contacts offer superior conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.