337-050-520-202

Heilind Number:EDA337-050-520-202
Manufacturer:EDAC
Manufacturer Number:337-050-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it provides seamless connectivity for up to 50 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.