337-050-520-203

Heilind Number:EDA337-050-520-203
Manufacturer:EDAC
Manufacturer Number:337-050-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also delivers superior performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. Boasting two rows and 50 positions, it provides ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its straight mount orientation offers versatility in placement. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.