337-050-520-204

Heilind Number:EDA337-050-520-204
Manufacturer:EDAC
Manufacturer Number:337-050-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, it ensures reliable power transmission in various applications. The copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 50 positions offers ample connectivity options. Boasting a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on PCBs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Trust in this high-quality connector for seamless and secure board-to-board connections.