337-050-520-208

Heilind Number:EDA337-050-520-208
Manufacturer:EDAC
Manufacturer Number:337-050-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and reliability, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts ensuring efficient power transfer, it boasts a pitch of .156 inches and a row spacing of .2 inches, offering seamless integration for up to 50 positions. Operating seamlessly in environments ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.