337-050-520-212

Heilind Number:EDA337-050-520-212
Manufacturer:EDAC
Manufacturer Number:337-050-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-212

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable conductivity and stability. With a contact material of Copper Alloy, it ensures efficient power transfer, while its dual row design with 50 positions allows for ample connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a DIY project or a professional endeavor, this connector guarantees optimal performance and longevity. Elevate your electronic assemblies with this essential component.