337-050-520-258

Heilind Number:EDA337-050-520-258
Manufacturer:EDAC
Manufacturer Number:337-050-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a 3 A amperage capacity, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 50 positions, enable precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Perfect for applications in the electronics industry, this connector is a vital component for seamless board-to-board connectivity.