337-050-520-268

Heilind Number:EDA337-050-520-268
Manufacturer:EDAC
Manufacturer Number:337-050-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Boasting two rows of contact points made from durable Copper Alloy, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board, while the straight mount orientation simplifies installation. With 50 positions available, this connector supports complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.