337-050-520-803

Heilind Number:EDA337-050-520-803
Manufacturer:EDAC
Manufacturer Number:337-050-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-803

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a double-row design and 50 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation further enhances its versatility, making it a valuable component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.