337-050-520-808

Heilind Number:EDA337-050-520-808
Manufacturer:EDAC
Manufacturer Number:337-050-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, this connector offers both functionality and visual appeal. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows with a total of 50 positions, it provides ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it facilitates efficient signal transfer. Its straight mount orientation enables easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its performance for robust and stable connections in your electronic designs.