337-050-520-858

Heilind Number:EDA337-050-520-858
Manufacturer:EDAC
Manufacturer Number:337-050-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-520-858

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless integration in electronic applications. Boasting a vibrant green color, it not only stands out visually but also delivers optimal performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With two rows and 50 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it enables convenient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various electronic devices. Explore our range of connectors for more options tailored to your needs.