337-050-521-202

Heilind Number:EDA337-050-521-202
Manufacturer:EDAC
Manufacturer Number:337-050-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant Green color not only adds a pop of style but also ensures easy identification on your board. With a maximum amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance. Featuring two rows of precisely engineered Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission across all 50 positions. Whether for data or power connections, this connector's Straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.