337-050-521-204

Heilind Number:EDA337-050-521-204
Manufacturer:EDAC
Manufacturer Number:337-050-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 50 positions. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Elevate your electronics assembly with this essential component.