337-050-521-212

Heilind Number:EDA337-050-521-212
Manufacturer:EDAC
Manufacturer Number:337-050-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a robust housing that ensures longevity and reliability. With a high amperage of 3A, it guarantees efficient power transmission. Featuring two rows and 50 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connector game with this essential component.