337-050-521-258

Heilind Number:EDA337-050-521-258
Manufacturer:EDAC
Manufacturer Number:337-050-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-258

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinct but also boasts high performance, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable and safe operation in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch, it provides seamless board-to-board connections. The 50 available positions cater to multiple connection needs, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly projects.