337-050-521-802

Heilind Number:EDA337-050-521-802
Manufacturer:EDAC
Manufacturer Number:337-050-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visual enhancement but also ensures easy identification during installation. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance in various environments. With a current rating of 3 A, it efficiently powers your devices, while the Copper Alloy contact material ensures seamless conductivity. Its double-row design with 50 positions allows for versatile connectivity options, making it ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating seamless PCB connections. Designed for straight mounting orientation, it simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its potential in enhancing your electronic systems today.