337-050-521-803

Heilind Number:EDA337-050-521-803
Manufacturer:EDAC
Manufacturer Number:337-050-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The connector offers seamless integration with a pitch of .156 inches and 50 positions spread across 2 rows, with a row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.