337-050-521-807

Heilind Number:EDA337-050-521-807
Manufacturer:EDAC
Manufacturer Number:337-050-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. Boasting two rows and 50 positions on a .156-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connections in your projects.