337-050-521-808

Heilind Number:EDA337-050-521-808
Manufacturer:EDAC
Manufacturer Number:337-050-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-808

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Its vibrant green color not only adds a touch of visibility but also signifies its commitment to environmental sustainability. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in challenging conditions. Featuring two rows of high-quality Copper Alloy contacts, it guarantees secure and uninterrupted power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 50 positions allow for versatile connectivity options. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.