337-050-521-812

Heilind Number:EDA337-050-521-812
Manufacturer:EDAC
Manufacturer Number:337-050-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-812

Detailed Description

Enhance connectivity within your electronic setups with this Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable construction with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Facilitating seamless power distribution, it offers an amperage of 3 A and is designed with precision-engineered Copper Alloy contacts. With two rows and 50 positions, it enables efficient data transfer on your PCBs. The .156-inch pitch and .2-inch row spacing provide optimal connection stability. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects.