337-050-521-858

Heilind Number:EDA337-050-521-858
Manufacturer:EDAC
Manufacturer Number:337-050-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and 50 positions, it allows for efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your assembly process with this high-quality connector, a must-have in the realm of PCB connectivity.