337-050-521-868

Heilind Number:EDA337-050-521-868
Manufacturer:EDAC
Manufacturer Number:337-050-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of finely engineered copper alloy contacts, offering a total of 50 positions at a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic assemblies with this essential connector.