337-050-521-878

Heilind Number:EDA337-050-521-878
Manufacturer:EDAC
Manufacturer Number:337-050-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds functionality but also a touch of style to your PCB connections. With a durable housing material of UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in operation. This connector boasts a double row design with 50 positions, making it suitable for various applications. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform under demanding conditions. Explore seamless connections with this essential component for your electronic projects.