337-050-523-202

Heilind Number:EDA337-050-523-202
Manufacturer:EDAC
Manufacturer Number:337-050-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row design with 50 positions offers ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, providing a secure and stable connection for your circuit boards. Upgrade your setup with this essential component for seamless board-to-board connectivity.