337-050-523-212

Heilind Number:EDA337-050-523-212
Manufacturer:EDAC
Manufacturer Number:337-050-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed with precision, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches, it offers high-speed performance and secure connections. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Upgrade your connectivity with this essential component.