337-050-523-258

Heilind Number:EDA337-050-523-258
Manufacturer:EDAC
Manufacturer Number:337-050-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. With a sleek green finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it facilitates efficient data transfer across 50 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Trust in this connector for robust and dependable connectivity in your electronic applications.