337-050-523-802

Heilind Number:EDA337-050-523-802
Manufacturer:EDAC
Manufacturer Number:337-050-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your electronic assemblies. Featuring a vibrant green color for easy identification, this connector ensures reliable power transmission with an amperage rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transfer across 50 positions. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for seamless board-to-board connections.