337-050-523-807

Heilind Number:EDA337-050-523-807
Manufacturer:EDAC
Manufacturer Number:337-050-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-807

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows of contacts, each crafted from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Offering 50 positions in total, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board applications, this connector is a valuable addition to your electronics toolkit.