337-050-523-812

Heilind Number:EDA337-050-523-812
Manufacturer:EDAC
Manufacturer Number:337-050-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring both reliability and safety. With two rows of copper alloy contacts, it offers secure and efficient data transmission, accommodating up to 50 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.