337-050-523-858

Heilind Number:EDA337-050-523-858
Manufacturer:EDAC
Manufacturer Number:337-050-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-523-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power transmission, while the green color adds a touch of visual appeal. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Featuring two rows of 50 positions with a .156-inch pitch and .2-inch row spacing, this connector offers seamless board-to-board connectivity. The straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this efficient and versatile Card Edge Connector.