337-050-524-201

Heilind Number:EDA337-050-524-201
Manufacturer:EDAC
Manufacturer Number:337-050-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out aesthetically but also offers reliable functionality. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows of connectors and a total of 50 positions, it facilitates seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Ideal for use in a range of electronic devices, this connector is a must-have for any PCB assembly project.