337-050-524-202

Heilind Number:EDA337-050-524-202
Manufacturer:EDAC
Manufacturer Number:337-050-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it allows for seamless board-to-board connections. Boasting 50 positions and a straight mount orientation, it offers versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions today with this high-quality component.