337-050-524-207

Heilind Number:EDA337-050-524-207
Manufacturer:EDAC
Manufacturer Number:337-050-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide secure and efficient power transmission. With a pitch of .156 in and 50 positions across 2 rows, this connector is perfect for demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. The vibrant green color adds a touch of style to your setup, and its straight mount orientation offers easy installation. Upgrade your connectivity with this essential component.