337-050-524-212

Heilind Number:EDA337-050-524-212
Manufacturer:EDAC
Manufacturer Number:337-050-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 3 A. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 50 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of board-to-board connectors for even more connectivity solutions.