337-050-524-258

Heilind Number:EDA337-050-524-258
Manufacturer:EDAC
Manufacturer Number:337-050-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-258

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers exceptional functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, it provides reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a total of 50 positions, it offers ample room for your connections. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB assembly with this essential component.