337-050-524-802

Heilind Number:EDA337-050-524-802
Manufacturer:EDAC
Manufacturer Number:337-050-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-802

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. With a 3A amperage rating, it offers seamless power transmission. The two rows of copper alloy contacts provide a secure and stable connection, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Boasting 50 positions, this connector is perfect for high-density applications. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity with this essential component.