337-050-524-803

Heilind Number:EDA337-050-524-803
Manufacturer:EDAC
Manufacturer Number:337-050-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only offers a pop of color but also ensures easy identification on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of premium Copper Alloy contacts with a pitch of .156 inches, it facilitates efficient signal transmission in high-speed applications. With a total of 50 positions, it provides ample connectivity options for your circuitry. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various industrial environments. Trust in its quality and performance to elevate your electronic designs.