337-050-524-804

Heilind Number:EDA337-050-524-804
Manufacturer:EDAC
Manufacturer Number:337-050-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-524-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and Copper Alloy contact material, it offers efficient power transmission. The connector boasts two rows with a pitch of .156 inches and a total of 50 positions, perfect for high-density PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your projects.