337-050-540-201

Heilind Number:EDA337-050-540-201
Manufacturer:EDAC
Manufacturer Number:337-050-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is the perfect choice for your projects.