337-050-540-202

Heilind Number:EDA337-050-540-202
Manufacturer:EDAC
Manufacturer Number:337-050-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a pitch of .156 inches and two rows of 50 positions each, this connector provides ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts guarantee excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Upgrade your setup with this efficient and dependable connector.