337-050-540-203

Heilind Number:EDA337-050-540-203
Manufacturer:EDAC
Manufacturer Number:337-050-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made from high-quality Copper Alloy, it offers a seamless connection for up to 50 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup today with this essential component.