337-050-540-204

Heilind Number:EDA337-050-540-204
Manufacturer:EDAC
Manufacturer Number:337-050-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing provide precise alignment for effortless installation. With a total of 50 positions, it ensures ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board connections, it guarantees optimal signal transmission and durability in any application. Upgrade your connectivity solutions with this essential component.